This 10-position 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a termination style of solder.
Samtec FW-05-05-G-D-587-088 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-05-05-G-D-587-088 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.