
This 10-position 2-row shrouded surface mount header features a 1.27mm pitch and a maximum operating temperature of 125°C. It has a maximum current rating of 1.75A and is designed for surface mount applications. The header is available in a rail/tube packaging configuration and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Samtec FW-05-05-L-D-550-125-A technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.42mm |
| Gender | Male |
| Housing Color | Black |
| Length | 6.35mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.