
This 12-position, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through hole mounting and is available in bulk packaging. The header is RoHS compliant and part of the Samtec Flex Stack series.
Checking distributor stock and pricing after the page loads.
Samtec FW-06-01-G-D-280-265 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |