
This Samtec connector features 12 gold plated contacts, a 2-row configuration, and a 1.27mm pitch. It is designed for through hole mounting and is available in bulk packaging. The connector is not radiation hardened and is compliant with RoHS regulations. It has a gold plating for reliable electrical connections.
Samtec FW-06-02-F-D-610-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.