
This 12-contact, 2-row through hole header features gold plating and a 1.27mm pitch. It is available in bulk packaging and is RoHS compliant. The header is not radiation hardened. It is suitable for use in applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |