
The FW-06-02-L-D-270-157 is a 12-contact HDR board stacker from Samtec, designed for high-density connections. It features a 1.27mm terminal pitch and 2 rows of contacts, with a termination method of solder. The component is rated for operation between -55°C and 125°C, and has a maximum current rating of 1.75A per contact. It is available in a through-hole package with a height of 10.84mm and a mating length of 3.98mm.
Samtec FW-06-02-L-D-270-157 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 10.84mm |
| Mating Length | 3.98mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-06-02-L-D-270-157 to view detailed technical specifications.
No datasheet is available for this part.