The FW-06-03-G-D-285-075-A is a 12-contact HDR board stacker from Samtec. It features a terminal pitch of 1.27mm and a termination method of solder. The board stacker has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and has a maximum current rating of 1.75A per contact. The board stacker has a height of 9.13mm and is available for use in a variety of applications.
Samtec FW-06-03-G-D-285-075-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.13mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-06-03-G-D-285-075-A to view detailed technical specifications.
No datasheet is available for this part.