The Samtec FW-06-03-G-D-287-111-A is a 12-contact HDR board stacker with a terminal pitch of 1.27mm. It features a surface mount package and operates over a temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 1.75A per contact and a height of 10.09mm. It is designed for use in high-reliability applications and is suitable for surface mount assembly.
Samtec FW-06-03-G-D-287-111-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 10.09mm |
| Mating Length | 2.82mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-06-03-G-D-287-111-A to view detailed technical specifications.
No datasheet is available for this part.