This 12-contact, 2-row shrouded male header features a 1.27mm pitch and is designed for surface mount applications. The header is plated with gold and is compliant with RoHS regulations. It is available in tape and reel packaging, making it suitable for high-volume manufacturing processes.
Samtec FW-06-03-L-D-257-140-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.