
This 12-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. It has 12 contacts and 12 positions, with a shrouded design.
Sign in to ask questions about the Samtec FW-06-03-L-D-290-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-06-03-L-D-290-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-06-03-L-D-290-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.