
The FW-06-03-L-D-290-100 is a 12-contact HDR board stacker from Samtec, designed for surface mount applications. It features a 1.27mm pitch and a 2-row configuration. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The board stacker is available in a surface mount package and is suitable for use in a variety of electronic applications.
Samtec FW-06-03-L-D-290-100 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.9mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.