
This 12-position, 2-row through-hole connector features a black color with gold contact plating. It has 12 contacts and positions, and is packaged in bulk. The connector has a 1.27mm pitch and is solder terminated. It is not radiation hardened, but is RoHS compliant and suitable for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-06-04-G-D-280-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-06-04-G-D-280-140 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-06-04-G-D-280-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
