
This 12-position, 2-row, shrouded header features gold contact plating and a 1.27mm pitch. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and suitable for use in a variety of applications.
Samtec FW-06-04-G-D-450-240 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-06-04-G-D-450-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.