
This 12-contact shrouded header features 2 rows of contacts with a 1.27mm pitch and solder termination. It is available in tape and reel packaging. The header is made with gold-plated contacts and is compliant with RoHS regulations. It is designed for surface mount applications and is not radiation hardened.
Samtec FW-06-05-F-D-350-150-A-TR technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 12 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.