The Samtec FW-06-05-G-D-440-100-A is a 12-contact board stacker with a header gender of HDR and a terminal pitch of 1.27mm. It features 2 rows of contacts and is designed for surface mount applications. The board stacker has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. It is suitable for use in high-reliability applications due to its surface mount termination method.
Samtec FW-06-05-G-D-440-100-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.71mm |
| Mating Length | 2.54mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-06-05-G-D-440-100-A to view detailed technical specifications.
No datasheet is available for this part.