Conn Board Stacker HDR 14 POS 1.27mm Solder ST Top Entry Thru-Hole
Samtec FW-07-02-G-D-363-072 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Samtec FW-07-02-G-D-363-072 to view detailed technical specifications.
No datasheet is available for this part.