
This 14-contact, 2-row shrouded header features gold contact plating and a 1.27mm pitch. It is available in bulk packaging and is not radiation hardened. The header is RoHS compliant and suitable for surface mount applications. Operating temperature range and specific electrical ratings are not specified.
Sign in to ask questions about the Samtec FW-07-03-G-D-290-065-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-07-03-G-D-290-065-A technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-07-03-G-D-290-065-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.