
This 14-position, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through-hole mounting and is available in bulk packaging. The header is RoHS compliant and part of the Flex Stack FW series from Samtec.
Sign in to ask questions about the Samtec FW-07-04-L-D-290-065 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-07-04-L-D-290-065 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-07-04-L-D-290-065 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
