This 14-position, 2-row through-hole connector features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is RoHS compliant. The connector is part of Samtec's Flex Stack series, denoted by the FW series number.
Sign in to ask questions about the Samtec FW-07-04-L-D-330-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-07-04-L-D-330-160 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-07-04-L-D-330-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.