
The Samtec FW-08-03-F-D-223-075-A is a board-to-board connector with 16 HDR contacts, a terminal pitch of 1.27mm, and a straight body orientation. It is designed for surface mount applications and features solder termination. The connector has a maximum current rating of 1.75A per contact and a height of 7.56mm. It operates over a temperature range of -55°C to 125°C.
Samtec FW-08-03-F-D-223-075-A technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 7.56mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.