This 16-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and has a termination type of solder.
Samtec FW-08-03-F-D-303-080 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-08-03-F-D-303-080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.