The Samtec FW-08-03-G-D-211-150 is a board stacker with 16 HDR contacts, a terminal pitch of 1.27mm, and a surface mount package. It has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The board stacker is designed for surface mount applications and has a height of 9.16mm and a mating length of 3.81mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 9.16mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |