
The Samtec FW-08-03-G-D-215-153 is a 16-contact, 2-row male header with gold plating. It features a 1.27mm pitch and solder termination. This header is packaged in bulk and is RoHS compliant. The header is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 16 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |