The Samtec FW-08-04-F-D-500-183 is a board stacker with 16 HDR contacts, arranged in two rows with a 1.27mm pitch. It features a straight body orientation and is designed for through-hole mounting. The component has a maximum operating temperature range of -55°C to 125°C and a maximum current rating of 1.75A per contact. The board stacker measures 17.34mm in height and has a mating length of 4.64mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 17.34mm |
| Mating Length | 4.64mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |