
The Samtec FW-08-05-L-D-464-170-A is a 16-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features solder termination and a straight body orientation. This component is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 1.75A per contact and a height of 16.09mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 16 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 16.09mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |