This 18-contact, 2-row shrouded header features a 1.27mm pitch and gold-plated contacts. It is packaged in bulk and is suitable for surface mount applications. The header is not radiation hardened and is compliant with RoHS regulations. The termination type is solder.
Samtec FW-09-03-G-D-240-075 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-09-03-G-D-240-075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.