
This 18-contact male header features a 2-row configuration with a 1.27mm pitch. It is available in bulk packaging and is compliant with RoHS regulations. The header has a surface mount package type and features gold plating for reliable contact performance. The termination type is solder, allowing for secure connections to printed circuit boards.
Samtec FW-09-03-G-D-240-075-EP technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-09-03-G-D-240-075-EP to view detailed technical specifications.
No datasheet is available for this part.