The Samtec FW-09-05-S-D-410-160 is a board stacker with 18 HDR contacts, a terminal pitch of 1.27mm, and two rows. It is designed for surface mount applications and features solder termination. The component operates between -55°C and 125°C and has a maximum current rating of 1.75A per contact. The board stacker measures 14.4mm in height and has a mating length of 4.06mm.
Samtec FW-09-05-S-D-410-160 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 18 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 14.4mm |
| Mating Length | 4.06mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-09-05-S-D-410-160 to view detailed technical specifications.
No datasheet is available for this part.