Conn Board Stacker HDR 20 POS 1.27mm Solder ST Top Entry Thru-Hole
Samtec FW-10-02-F-D-225-210 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 11.04mm |
| Mating Length | 5.33mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-10-02-F-D-225-210 to view detailed technical specifications.
No datasheet is available for this part.