
This 20-position, 2-row shrouded header from Samtec features a 1.27mm pitch and is designed for through-hole mounting. The header is plated with gold and is compliant with RoHS regulations. It has 20 contacts and 20 positions, making it suitable for a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
