This 20-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is RoHS compliant and available in a shrouded or unshrouded configuration. The header is suitable for use in applications where a secure and reliable connection is required. Operating temperature range is not specified, but it is suitable for general-purpose use. The header is manufactured by Samtec and is part of the Flex Stack, FW series.
Samtec FW-10-02-G-D-240-110 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-02-G-D-240-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.