
This 20-position, 2-row through-hole flex stack connector features a 1.27mm pitch and gold contact plating. It is designed for general use and is compliant with RoHS regulations. The connector is available from Samtec, with part number FW-10-02-G-D-590-120.
Sign in to ask questions about the Samtec FW-10-02-G-D-590-120 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-10-02-G-D-590-120 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-02-G-D-590-120 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.