
This 20-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is RoHS compliant. The header has 20 contacts and is available in a shrouded or unshrouded configuration. The contacts are plated with gold for reliable connections and have a black color. The header is part of the Flex Stack, FW series from Samtec.
Samtec FW-10-03-F-D-335-065-ES-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-03-F-D-335-065-ES-A-P-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.