
This 20-position, 2-row, 1.27mm pitch surface mount connector features gold contact plating and is compliant with RoHS regulations. The connector is designed for surface mount applications and has a termination of solder. It is available from Samtec, part number FW-10-03-L-D-215-085-A-P-TR.
Samtec FW-10-03-L-D-215-085-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.