
This 20-position, 2-row through-hole header features a 1.27mm pitch and gold-plated contacts. It is designed for use in applications where a high-reliability, high-density connection is required. The header is compliant with RoHS regulations and is suitable for use in a variety of industries. The contacts are rated for 20A and are suitable for use in applications where high current is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-10-04-G-D-200-170 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-G-D-200-170 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.