
The Samtec FW-10-04-G-D-248-170 is a board stacker with 20 HDR contacts, a terminal pitch of 1.27mm, and 2 rows. It features solder termination and a straight body orientation. The component is rated for operation between -55°C and 125°C. It is designed for through-hole mounting and has a maximum current rating of 1.75A per contact.
Samtec FW-10-04-G-D-248-170 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 10.61mm |
| Mating Length | 4.31mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec FW-10-04-G-D-248-170 to view detailed technical specifications.
No datasheet is available for this part.