
This 20-position, 2-row through-hole header features a 1.27mm pitch and gold contact plating. It is manufactured by Samtec and is compliant with RoHS regulations. The header is designed for board-to-board and mezzanine connections, and is available in a variety of configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec FW-10-04-G-D-300-410 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-G-D-300-410 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.