
This 20-position, 2-row, 1.27mm pitch connector features a through hole mount and gold contact plating. It is RoHS compliant and suitable for general use. The connector is available from Samtec, part number FW-10-04-G-D-425-075.
Sign in to ask questions about the Samtec FW-10-04-G-D-425-075 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-10-04-G-D-425-075 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-04-G-D-425-075 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.