
This 20-position 2-row surface mount header features a 1.27mm pitch and 20 gold-plated contacts. It is designed for surface mount applications and is packaged in a rail/tube format. The header is RoHS compliant and suitable for use in a variety of electronic assemblies.
Samtec FW-10-05-F-D-300-205-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-05-F-D-300-205-A-P to view detailed technical specifications.
No datasheet is available for this part.