
This 20-position, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is available in a rail or tube packaging configuration and is RoHS compliant. The connector has 20 contacts and is suitable for use in general applications.
Samtec FW-10-05-F-D-610-065-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-05-F-D-610-065-A-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.