
This Samtec FW-10-05-G-D-411-160 is a 20-position, 2-row, surface mount header with a 1.27mm pitch. It features gold contact plating and a black color. The header is designed for surface mount applications and is compliant with RoHS regulations. It has 20 male contacts and is terminated with solder. The header is part of the Flex Stack FW series.
Samtec FW-10-05-G-D-411-160 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-05-G-D-411-160 to view detailed technical specifications.
No datasheet is available for this part.