
This 20-position 2-row 1.27mm pitch surface mount flexible stack connector features gold contact plating and is compliant with RoHS regulations. It has a black color and a number of contacts and positions equal to 20. The connector is designed for surface mount termination and is part of the Flex Stack FW series from Samtec.
Sign in to ask questions about the Samtec FW-10-05-G-D-477-172-A-P-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-10-05-G-D-477-172-A-P-TR technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-10-05-G-D-477-172-A-P-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
