The Samtec FW-10-05-L-D-370-168-A is a 20-contact HDR board stacker with a terminal pitch of 1.27mm. It is designed for surface mount applications and operates over a temperature range of -55°C to 125°C. The board stacker has a maximum current rating of 1.75A per contact and a height of 13.65mm. It is available in a straight body orientation and can be terminated using solder. The mating length is 4.27mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 1.75/ContactA |
| Height | 13.65mm |
| Mating Length | 4.27mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |