
Conn Board Stacker HDR 22 POS 1.27mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
Samtec FW-11-05-G-D-272-181 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Number of Contacts | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |