This 22-position, 2-row surface mount header features a 1.27mm pitch and gold contact plating. It is designed for surface mount applications and is compliant with RoHS regulations. The header has 22 contacts and 22 positions, making it suitable for a variety of board-to-board and mezzanine connections.
Samtec FW-11-05-G-D-411-098-A-P technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-11-05-G-D-411-098-A-P to view detailed technical specifications.
No datasheet is available for this part.