
This 22-contact, 2-row surface mount connector features a 1.27mm pitch and gold contact plating. It is designed for use in a variety of applications and is compliant with RoHS standards. The connector is available from Samtec, a reputable manufacturer of interconnect solutions. The connector's surface mount design allows for easy integration into printed circuit boards. Operating temperatures are not specified.
Sign in to ask questions about the Samtec FW-11-05-LM-D-480-160 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec FW-11-05-LM-D-480-160 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Surface Mount |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-11-05-LM-D-480-160 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
