The FW-12-02-G-D-599-120 is a 24-contact HDR board stacker from Samtec, designed for through-hole mounting. It features a 1.27mm pitch and 2 rows of contacts. The stacker is rated for a maximum current of 1.75A per contact and operates within a temperature range of -55°C to 125°C. The body is oriented straight and has a height of 18.26mm, with a mating length of 3.04mm.
Samtec FW-12-02-G-D-599-120 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 18.26mm |
| Mating Length | 3.04mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.