The Samtec FW-12-02-L-D-236-125 is a 24-contact HDR board stacker with a terminal pitch of 1.27mm and 2 rows. It features a solder termination method and a maximum operating temperature of 125 degrees Celsius. The board stacker has a body orientation of straight and a mounting type of through hole. It has a maximum current rating of 1.75 amps per contact and a height of 9.16mm.
Checking distributor stock and pricing after the page loads.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 9.16mm |
| Mating Length | 3.17mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |