
This 24-position, 2-row shrouded header features a 1.27mm pitch and gold contact plating. It is designed for through hole mount and is RoHS compliant. The header is part of the Flex Stack FW series from Samtec.
Samtec FW-12-04-G-D-411-138 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 1.27mm |
| RoHS Compliant | Yes |
| Series | Flex Stack, FW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-12-04-G-D-411-138 to view detailed technical specifications.
No datasheet is available for this part.