The Samtec FW-12-04-L-D-440-150 is a board-to-board connector designed for high-density applications. It features 24 HDR contacts with a terminal pitch of 1.27mm and is available in a shrouded or unshrouded configuration. The connector is rated for operation between -55°C and 125°C and has a maximum current rating of 1.75A per contact. The board stacker is designed for through-hole mounting and has a height of 14.98mm with a mating length of 3.81mm.
Samtec FW-12-04-L-D-440-150 technical specifications.
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1.75/ContactA |
| Height | 14.98mm |
| Mating Length | 3.81mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec FW-12-04-L-D-440-150 to view detailed technical specifications.
No datasheet is available for this part.